Connfly DS1022-1*40RUF11-B Standard Pin Strip 1 Row 40 Pins Bulk

MPN
DS1022-1*40RUF11-B
Brand
Connfly
EAN-13
2050009088903
Order Code
08-7965
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
25+ £0.190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The Connfly DS1022-1*40RUF11-B pin strip (standard) features one row with 40 pins, providing a reliable solution for connecting electronic components. Manufactured by Connfly, this pin strip is ideal for use in prototyping and circuit board applications. It comes in bulk packaging, making it suitable for larger projects or manufacturing processes.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 6mm
Pin length (receptacle) 3mm
Pin shape Square
Pins per row 40
Separable Yes

Reviews

Be the first to submit a review

Trustpilot