Connfly DS1022-1*40RDF11-B Pin Strip 1 Row 40 Pins Bulk

MPN
DS1022-1*40RDF11-B
Brand
Connfly
EAN-13
2050009088873
Order Code
08-7964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
25+ £0.196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,208 in stock

The Connfly DS1022-1*40RDF11-B pin strip (standard) is a single-row component with 40 pins per row, supplied in a bulk package. This pin strip is ideal for connecting circuit boards in various electronic applications. Manufactured by Connfly, it provides reliable and efficient connections for prototyping and development purposes.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 40
Separable Yes

Reviews

Be the first to submit a review

Trustpilot