Connfly DS1022-1*36RDF11-B Pin Strip 1 Row 36 Pins Bulk 1 piece

MPN
DS1022-1*36RDF11-B
Brand
Connfly
EAN-13
2050009088866
Order Code
08-7963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
25+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 828 in stock

The Connfly DS1022-1*36RDF11-B pin strip (standard) features a single row with 36 pins, supplied in bulk as a single unit. This component is typically used in electronic circuits for connecting headers with boards. Its robust design and reliable connectivity make it ideal for use in prototyping and finished electronic products.
Type Pin strip (standard)
Number of Positions 36
Number of Rows 1
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 36
Separable Yes

Reviews

Be the first to submit a review

Trustpilot