Connfly DS1022-1*20RDF11-B Standard Pin Strip 1 Row 20 Pins Bulk

MPN
DS1022-1*20RDF11-B
Brand
Connfly
EAN-13
2050009088835
Order Code
08-7961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.138
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 769 in stock

The Connfly DS1022-1*20RDF11-B pin strip (standard) features a single row with 20 pins per row and is supplied in bulk. This component is commonly used for providing reliable connections in electronic assemblies. With its versatile design, it is suitable for a range of applications in both consumer electronics and industrial systems.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 20
Separable Yes

Reviews

Be the first to submit a review

Trustpilot