Connfly DS1022-1*10RDF11-B Pin Strip 1 Row 10 Pins Bulk Pack

MPN
DS1022-1*10RDF11-B
Brand
Connfly
EAN-13
2050009088798
Order Code
08-7960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.073
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 748 in stock

The Connfly DS1022-1*10RDF11-B Pin strip (standard) has one row with ten pins in total, providing reliable electrical connections. Being a standard design, it's utilised in various electronic circuits and prototyping applications. This component is sold in bulk for efficient manufacturing and assembly processes.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 1
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 10
Separable Yes

Reviews

Be the first to submit a review

Trustpilot