Connfly DS1017-12MA2B Connector 12 Pins 2 Rows 2mm Spacing

Image Representative of Range

Connfly DS1017-12MA2B Connector 12 Pins 2 Rows 2mm Spacing

MPN
DS1017-12MA2B
Brand
Connfly
EAN-13
2050003633345
Order Code
08-7941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.487
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

The Connfly DS1017-12MA2B pin connector features a contact spacing of 2 mm with a total of 12 pins arranged in 2 rows. Manufactured by Connfly, this connector is ideal for compact and precise electronic connections. Typical applications include use in circuit boards and electronic assemblies requiring reliable multi-pin connections.
Type Pin Connector
Number of Positions 12
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Copper alloy
Cross Section 2mm
Dimensions (L x W) 17.20 mm x 4.20 mm
Length 17.20mm
Maximum Temperature +105°C
Min. temperature -40°C
Pins per row 6
Width 4.20mm

Reviews

Be the first to submit a review

Trustpilot