Connfly DS1016-60MA2BB Pin Connector 2.54mm Spacing 60 Pins 2 Rows

Image Representative of Range

Connfly DS1016-60MA2BB Pin Connector 2.54mm Spacing 60 Pins 2 Rows

MPN
DS1016-60MA2BB
Brand
Connfly
EAN-13
2050003633321
Order Code
08-7940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 407 in stock

The Connfly DS1016-60MA2BB pin connector features a 2.54 mm contact spacing and consists of 60 pins arranged in two rows. Manufactured by Connfly, it includes a strain relief component to enhance durability and secure connections. This connector is typically used in electronics for reliable signal and data transmission in circuit assemblies.
Type Pin Connector
Number of Positions 60
Pitch 2.54mm
Number of Rows 2
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact surface Brass
Cross Section 2.54mm
Dimensions (L x W) 80.86 mm x 6 mm
Length 80.86mm
Maximum Temperature +105°C
Min. temperature -40°C
Pins per row 30
Width 6mm

Reviews

Be the first to submit a review

Trustpilot