Connfly DS1016-34MA2BB Pin Connector 34 Pins 2.54mm 2 Rows

Image Representative of Range

Connfly DS1016-34MA2BB Pin Connector 34 Pins 2.54mm 2 Rows

MPN
DS1016-34MA2BB
Brand
Connfly
EAN-13
2050003633291
Order Code
08-7939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.756
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,647 in stock

The Connfly DS1016-34MA2BB is a pin connector featuring a 2.54 mm contact spacing with a total of 34 pins arranged in 2 rows. Manufactured by Connfly, it includes strain relief for enhanced durability and connection security. This connector is typically used in electronic assemblies for efficient interconnections.
Type Pin Connector
Number of Positions 34
Pitch 2.54mm
Number of Rows 2
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact surface Brass
Cross Section 2.54mm
Dimensions (L x W) 47.84 mm x 6 mm
Length 47.84mm
Maximum Temperature +105°C
Min. temperature -40°C
Pins per row 17
Width 6mm

Reviews

Be the first to submit a review

Trustpilot