Connfly DS1016-20MA2BB Pin Connector 20 Pins 2 Rows 2.54mm Spacing

Image Representative of Range

Connfly DS1016-20MA2BB Pin Connector 20 Pins 2 Rows 2.54mm Spacing

MPN
DS1016-20MA2BB
Brand
Connfly
EAN-13
2050003633253
Order Code
08-7938
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 342 in stock

The Connfly DS1016-20MA2BB pin connector is a dual-row component featuring a contact spacing of 2.54 mm and a total of 20 pins. Designed with strain relief, this connector is suitable for reliable data and power connections in electronic devices. Connfly's precision engineering makes it ideal for use in circuit board interfacing and other electronic interconnection applications.
Type Pin Connector
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact surface Brass
Cross Section 2.54mm
Dimensions (L x W) 30.06 mm x 6 mm
Length 30.06mm
Maximum Temperature +105°C
Min. temperature -40°C
Pins per row 10
Width 6mm

Reviews

Be the first to submit a review

Trustpilot