Connfly DS1016-16MA2BB Pin Connector 16 Pins 2 Rows 2.54mm Spacing

Image Representative of Range

Connfly DS1016-16MA2BB Pin Connector 16 Pins 2 Rows 2.54mm Spacing

MPN
DS1016-16MA2BB
Brand
Connfly
EAN-13
2050003633246
Order Code
08-7937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

Connfly's DS1016-16MA2BB pin connector features a 2.54 mm contact spacing and accommodates 16 pins in 2 rows. The connector includes strain relief, enhancing durability and reliability. It is commonly used in data and signal connections within electronic and computing systems.
Type Pin Connector
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact surface Brass
Cross Section 2.54mm
Dimensions (L x W) 24.98 mm x 6 mm
Length 24.98mm
Maximum Temperature +105°C
Min. temperature -40°C
Pins per row 8
Width 6mm

Reviews

Be the first to submit a review

Trustpilot