Connfly DS1016-10MA2BB Pin Connector 2x5 2.54mm with Strain Relief

Image Representative of Range

Connfly DS1016-10MA2BB Pin Connector 2x5 2.54mm with Strain Relief

MPN
DS1016-10MA2BB
Brand
Connfly
EAN-13
2050003633222
Order Code
08-7936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.161
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,661 in stock

The Connfly DS1016-10MA2BB pin connector features a contact spacing of 2.54 mm with a total of 10 pins arranged in 2 rows. This connector is designed with strain relief, making it ideal for preventing cable damage and ensuring reliable connections. It is commonly used in electronic applications requiring secure and durable interconnections.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact surface Brass
Cross Section 2.54mm
Dimensions (L x W) 17.36 mm x 6 mm
Length 17.36mm
Maximum Temperature +105°C
Min. temperature -40°C
Pins per row 5
Width 6mm

Reviews

Be the first to submit a review

Trustpilot