Connfly DS1016-08MA2BB Pin Connector 2x4 Pins 2.54mm With Strain Relief

Image Representative of Range

Connfly DS1016-08MA2BB Pin Connector 2x4 Pins 2.54mm With Strain Relief

MPN
DS1016-08MA2BB
Brand
Connfly
EAN-13
2050003633215
Order Code
08-7935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

The Connfly DS1016-08MA2BB is a pin connector with 8 pins arranged in 2 rows and contact spacing of 2.54 mm. It includes a strain relief feature, enhancing its durability in various applications. This connector is typically used in electronic devices requiring reliable connections and is manufactured by Connfly.
Type Pin Connector
Number of Positions 8
Pitch 2.54mm
Number of Rows 2
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact surface Brass
Cross Section 2.54mm
Dimensions (L x W) 14.82 mm x 6 mm
Length 14.82mm
Maximum Temperature +105°C
Min. temperature -40°C
Pins per row 4
Width 6mm

Reviews

Be the first to submit a review

Trustpilot