Connfly DS1016-06MA2BB Pin Connector 6 Pins 2 Rows 2.54mm Strain Relief

Image Representative of Range

Connfly DS1016-06MA2BB Pin Connector 6 Pins 2 Rows 2.54mm Strain Relief

MPN
DS1016-06MA2BB
Brand
Connfly
EAN-13
2050003633208
Order Code
08-7934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 795 in stock

Connfly manufactures the DS1016-06MA2BB pin connector with strain relief, featuring a contact spacing of 2.54 mm. It includes 6 pins arranged in 2 rows, making it suitable for compact circuit board connections. This type of connector is typically used in electronic devices requiring reliable signal transmission and secure mechanical connections.
Type Pin Connector
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact surface Brass
Cross Section 2.54mm
Dimensions (L x W) 12.28 mm x 6 mm
Length 12.28mm
Maximum Temperature +105°C
Min. temperature -40°C
Pins per row 3
Width 6mm

Reviews

Be the first to submit a review

Trustpilot