Connfly DS1015-16NN2A Pin Connector 16 Pins 2 Row Configuration

Image Representative of Range

Connfly DS1015-16NN2A Pin Connector 16 Pins 2 Row Configuration

MPN
DS1015-16NN2A
Brand
Connfly
EAN-13
2050003635059
Order Code
08-7933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.825
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

The Connfly DS1015-16NN2A pin connector, manufactured by Connfly, features 16 pins arranged in 2 rows. It is typically used in electronic circuits for secure and reliable connectivity. This component is ideal for applications requiring compact and efficient interconnections.
Type Pin Connector
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Colour Grey
Compatible with (details) Post plug connectors
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Resistance 20 milliohms
Maximum Temperature +105°C
Min. temperature -40°C
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot