Connfly DS1015-10NN2A Connector 10 Pins 2 Rows Durable and Reliable

Image Representative of Range

Connfly DS1015-10NN2A Connector 10 Pins 2 Rows Durable and Reliable

MPN
DS1015-10NN2A
Brand
Connfly
EAN-13
2050003635028
Order Code
08-7932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.759
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Connfly DS1015-10NN2A is a pin connector with 10 pins arranged in 2 rows. This connector, manufactured by Connfly, is commonly used in electronic assemblies for secure and reliable connections. It is ideal for applications requiring robust interconnect solutions, such as circuit boards and control systems.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Colour Grey
Compatible with (details) Post plug connectors
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Resistance 20 milliohms
Maximum Temperature +105°C
Min. temperature -40°C
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot