Connfly DS1015-02-08R6 Micro-MaTch 8-Pin Housing 1.27 mm Spacing

Image Representative of Range

Connfly DS1015-02-08R6 Micro-MaTch 8-Pin Housing 1.27 mm Spacing

MPN
DS1015-02-08R6
Brand
Connfly
EAN-13
2050003634724
Order Code
08-7931
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Connfly DS1015-02-08R6 is a pin housing PCB designed with 8 pins and a contact spacing of 1.27 mm. Manufactured by Connfly, it is typically used in micro-MaTch applications for reliable connectivity in electronic circuits. This component is suitable for high-density interconnections in consumer electronics and small-scale electronics projects.
Pitch 1.27mm
No. of Rows 2
No. of Ways 8
Board contact surface Tin plated
Case Material Thermoplastic UL94V-O
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Plug, vertical mount
Contact Finish Copper alloy
CS 1.27mm
Dim (W x H) 5 mm x 3.60 mm
Factory colour Red
Height 3.60mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Maximum Temperature +105°C
Min. temperature -40°C
Pin shape Rectangular
Pins per row 4
Series Micro-MaTch
Type Pin housing PCB
Width 5mm

Reviews

Be the first to submit a review

Trustpilot