Connfly DS1014-20SF1B Connector 20-Pin 2mm Spacing Dual Row

Image Representative of Range

Connfly DS1014-20SF1B Connector 20-Pin 2mm Spacing Dual Row

MPN
DS1014-20SF1B
Brand
Connfly
EAN-13
2050003633079
Order Code
08-7925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.561
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

The Connfly DS1014-20SF1B pin connector features a contact spacing of 2 mm, accommodating a total of 20 pins arranged in 2 rows. Manufactured by Connfly, this connector is suitable for use in electronics where precision and compact design are critical. It is commonly used in circuit boards and electronic equipment requiring reliable pin connections.
Type Pin Connector
Number of Positions 20
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Compatible with (details) Post plug connectors
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Dimensions (W x H) 5.40 mm x 5.60 mm
Height 5.60mm
Maximum Temperature +105°C
Min. temperature -40°C
Pins per row 10
Width 5.40mm

Reviews

Be the first to submit a review

Trustpilot