Connfly DS1013-40RSIB-B-0 Pin Strip 2 Rows 20 Pins Per Row 1 piece Tray

MPN
DS1013-40RSIB-B-0
Brand
Connfly
EAN-13
2050009089283
Order Code
08-7923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.567
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

Connfly manufactures the DS1013-40RSIB-B-0 pin strip (standard) featuring two rows with 20 pins each. This component is typically used for board-to-board connections in electronic devices. The tray package contains 1 piece, ensuring safe handling and storage for industrial applications.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Tray
Pin length (PCB) 2.9mm
Pin shape Square
Pins per row 20
Separable No
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot