Connfly DS1013-34RSIB-B-0 Pin Connector 34 Pins 2 Rows 2.54 mm Spacing

Image Representative of Range

Connfly DS1013-34RSIB-B-0 Pin Connector 34 Pins 2 Rows 2.54 mm Spacing

MPN
DS1013-34RSIB-B-0
Brand
Connfly
EAN-13
2050004585247
Order Code
08-7921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.403
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

The Connfly DS1013-34RSIB-B-0 is a pin connector with a contact spacing of 2.54 mm and a total of 34 pins arranged in 2 rows. Manufactured by Connfly, this connector is ideal for use in electronics projects requiring secure interconnections. Typical applications include circuit board interfaces and communication equipment.
Type Pin Connector
Number of Positions 34
Pitch 2.54mm
Number of Rows 2
Case Material PBT, UL94V-0
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 50.78 x 9.1 x 9 mm
Height 9mm
Length 50.78mm
Pins per row 17
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot