Connfly DS1013-26RSIB-B-0 Pin Strip Standard 2 Rows 13 Pins Per Row

MPN
DS1013-26RSIB-B-0
Brand
Connfly
EAN-13
2050009089238
Order Code
08-7920
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £0.192
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 in stock, despatched in 4 working days25 due on 04/08/2026

The Connfly DS1013-26RSIB-B-0 pin strip (standard) features 2 rows with 13 pins per row, providing reliable connectivity. Manufactured by Connfly, it is a high-quality component ideal for electronic circuit boards. Commonly used in prototyping and various interconnect applications, this pin strip is supplied in trays, with each tray containing 1 piece.
Type Pin strip (standard)
Number of Positions 26
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Max. temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Tray
Pin length (PCB) 2.9mm
Pin shape Square
Pins per row 13
Separable No
Width 9.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot