Connfly DS1013-20RSIB-B-0 Pin Strip 2 Rows 10 Pins/Row 1 piece Tray

MPN
DS1013-20RSIB-B-0
Brand
Connfly
EAN-13
2050009089214
Order Code
08-7919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.150
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

This is a Connfly DS1013-20RSIB-B-0 pin strip (standard) with two rows and 10 pins per row. It comes as a single piece in a tray, suitable for electronic circuit connections. Typical applications include prototyping and interfacing for electronic components.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Tray
Pin length (PCB) 2.9mm
Pin shape Square
Pins per row 10
Separable No
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot