Connfly DS1013-16SSIB1-B-0 Pin Connector 2 Rows 16 Pins 2.54mm Spacing

Image Representative of Range

Connfly DS1013-16SSIB1-B-0 Pin Connector 2 Rows 16 Pins 2.54mm Spacing

MPN
DS1013-16SSIB1-B-0
Brand
Connfly
EAN-13
2050004585056
Order Code
08-7918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.197
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,189 in stock

The Connfly DS1013-16SSIB1-B-0 pin connector features a contact spacing of 2.54 mm and consists of 16 pins arranged in 2 rows. It is typically used for connecting circuit boards in various electronic applications, ensuring secure and reliable connectivity. Connfly, as the manufacturer, provides this component for scenarios where precise and durable connections are required.
Type Pin Connector
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material PBT, UL94V-0
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 27.92 x 9.1 x 9 mm
Height 9mm
Length 27.92mm
Pins per row 8
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot