Connfly DS1013-16RSIB-B-0 Pin Strip 2 Rows 8 Pins Per Row Standard Tray

MPN
DS1013-16RSIB-B-0
Brand
Connfly
EAN-13
2050009089207
Order Code
08-7917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 413 in stock

The Connfly DS1013-16RSIB-B-0 pin strip (standard) features two rows with eight pins each, making a total of 16 pins. This part is typically used for connecting circuits on printed circuit boards in electronics prototyping and development. It is packaged as a single piece in a tray, making it suitable for both hobbyists and professional applications.
Type Pin strip (standard)
Number of Positions 16
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Tray
Pin length (PCB) 2.9mm
Pin shape Square
Pins per row 8
Separable No
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot