Connfly DS1013-14SSIB1-B-0 Pin Connector 2.54mm 14 Pins 2 Rows

Image Representative of Range

Connfly DS1013-14SSIB1-B-0 Pin Connector 2.54mm 14 Pins 2 Rows

MPN
DS1013-14SSIB1-B-0
Brand
Connfly
EAN-13
2050004585049
Order Code
08-7916
Country of Origin
China
View Full Product Range (20)

Discontinued


The Connfly DS1013-14SSIB1-B-0 pin connector, manufactured by Connfly, features a contact spacing of 2.54 mm and consists of 14 pins across 2 rows. This connector is ideal for electronic applications requiring efficient signal connections within a compact space. Its reliable design is commonly used in circuit board interconnections and electronic assemblies.
Type Pin Connector
Number of Positions 14
Pitch 2.54mm
Number of Rows 2
Case Material PBT, UL94V-0
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 25.38 x 9.1 x 9 mm
Height 9mm
Length 25.38mm
Pins per row 7
Width 9.1mm

Trustpilot