Connfly DS1013-14RSIB-B-0 Standard Pin Strip 2 Rows 7 Pins Per Row

MPN
DS1013-14RSIB-B-0
Brand
Connfly
EAN-13
2050009089177
Order Code
08-7915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 800 in stock

The Connfly DS1013-14RSIB-B-0 pin strip (standard) features two rows with seven pins per row, making it a 14-pin connector. This component is commonly used for creating reliable electrical connections in electronic assemblies and devices. Typical applications include use in circuit boards and interconnect systems for efficient signal transmission.
Type Pin strip (standard)
Number of Positions 14
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Tray
Pin length (PCB) 2.9mm
Pin shape Square
Pins per row 7
Separable No
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot