Connfly DS1013-10RSIB-B-0 Pin Strip 2 Rows 5 Pins/Row 1 piece Tray

MPN
DS1013-10RSIB-B-0
Brand
Connfly
EAN-13
2050009089153
Order Code
08-7913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.090
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 680 in stock

Connfly DS1013-10RSIB-B-0 pin strip (standard) features two rows with five pins each. This component is commonly used for connecting electronic circuits within various devices. Ideal for prototyping and circuit board projects, it ensures reliable and secure connections.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Tray
Pin length (PCB) 2.9mm
Pin shape Square
Pins per row 5
Separable No
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot