Connfly DS1013-10RSIB-B-0 Pin Connector 2.54mm Spacing 10 Pins 2 Rows

Image Representative of Range

Connfly DS1013-10RSIB-B-0 Pin Connector 2.54mm Spacing 10 Pins 2 Rows

MPN
DS1013-10RSIB-B-0
Brand
Connfly
EAN-13
2050004585179
Order Code
08-7914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

The Connfly DS1013-10RSIB-B-0 pin connector is manufactured by Connfly and features a contact spacing of 2.54 mm with a total of 10 pins arranged in 2 rows. This component is ideal for use in electronic and electrical applications that require secure and reliable connections. It is often used in circuit boards and interconnect systems where space is a constraint.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material PBT, UL94V-0
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 20.30 x 9.1 x 9 mm
Height 9mm
Length 20.30mm
Pins per row 5
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot