Connfly DS1013-08SSIB1-B-0 Pin Connector 8 Pins 2 Rows 2.54mm Spacing

Image Representative of Range

Connfly DS1013-08SSIB1-B-0 Pin Connector 8 Pins 2 Rows 2.54mm Spacing

MPN
DS1013-08SSIB1-B-0
Brand
Connfly
EAN-13
2050004585025
Order Code
08-7912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 460 in stock

The Connfly DS1013-08SSIB1-B-0 Pin connector features contact spacing of 2.54 mm and consists of 8 pins arranged in 2 rows. Manufactured by Connfly, this component is typically used for electronic and electrical connections in various device applications. Its compact design and reliable connectivity make it ideal for use in circuit boards and wire-to-board connections.
Type Pin Connector
Number of Positions 8
Pitch 2.54mm
Number of Rows 2
Case Material PBT, UL94V-0
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 17.76 x 9.1 x 9 mm
Height 9mm
Length 17.76mm
Pins per row 4
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot