Connfly DS1013-06SSIB1-B-0 Pin Connector 2.54mm Spacing 6 Pins 2 Rows

MPN
DS1013-06SSIB1-B-0
Brand
Connfly
EAN-13
2050004585018
Order Code
08-7911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 930 in stock

The Connfly DS1013-06SSIB1-B-0 pin connector features a contact spacing of 2.54 mm and consists of 6 pins arranged in 2 rows. Manufactured by Connfly, this high-quality connector is typically used in electronic circuit boards for reliable connections. Ideal for prototyping or small-scale electronic projects, it provides secure and efficient connectivity options.
Type Pin Connector
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Case Material PBT, UL94V-0
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 15.22 x 9.1 x 9 mm
Height 9mm
Length 15.22mm
Pins per row 3
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot