Connfly DS1013-06RSIB-B-0 Standard Pin Strip 2 Rows 3 Pins/Row

MPN
DS1013-06RSIB-B-0
Brand
Connfly
EAN-13
2050009089290
Order Code
08-7910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 325 in stock

The Connfly DS1013-06RSIB-B-0 pin strip (standard) features two rows with three pins per row, totalling six pins. This versatile component is commonly used for connecting circuits or components in electronic assemblies. Its compact size and reliable connection make it ideal for prototyping and PCB interfacing applications.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Tray
Pin length (PCB) 2.9mm
Pin shape Square
Pins per row 3
Separable No
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot