Connfly DS1013-06RSIB-B-0 Pin Connector 2.54mm 6 Pins 2 Rows

Image Representative of Range

Connfly DS1013-06RSIB-B-0 Pin Connector 2.54mm 6 Pins 2 Rows

MPN
DS1013-06RSIB-B-0
Brand
Connfly
EAN-13
2050004585155
Order Code
08-7909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Connfly DS1013-06RSIB-B-0 pin connector, manufactured by Connfly, features a contact spacing of 2.54 mm, a total of 6 pins, and 2 rows. This reliable connector is ideal for creating secure electrical connections in electronic projects, prototypes, and circuit boards. It's commonly used in various electronic applications that require compact and efficient connectivity solutions.
Type Pin Connector
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Case Material PBT, UL94V-0
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 15.22 x 9.1 x 9 mm
Height 9mm
Length 15.22mm
Pins per row 3
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot