Connfly DS1011-40SBSIB7-B Pin Strip 2 Rows 20 Pins Per Row Tray 1 piece

MPN
DS1011-40SBSIB7-B
Brand
Connfly
EAN-13
2050009089269
Order Code
08-7907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.621
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 776 in stock

The Connfly DS1011-40SBSIB7-B pin strip (standard) features two rows with 20 pins each. This component is often used for creating secure electrical connections in electronics projects and devices. The tray packaging contains 1 piece, ideal for prototypes and repairs.
Type Pin strip (standard)
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (W x H) 8.45 mm x 28 mm
Height 28mm
Maximum Temperature 105°C
Min. temperature -40°C
Mounting Type PCB
Nominal Current 3A
Nominal current - rounded value 3A
Packaging Type Tray
Pin length (PCB) 3.1mm
Pin shape Square
Pins per row 20
Separable No
Total number of pins 40
Width 8.45mm

Reviews

Be the first to submit a review

Trustpilot