Connfly DS1011-16SBSIB7-B Pin Strip 2 Rows 8 Pins/Row 1 piece Tray

MPN
DS1011-16SBSIB7-B
Brand
Connfly
EAN-13
2050009089184
Order Code
08-7906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.403
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Connfly DS1011-16SBSIB7-B pin strip (standard) features two rows with eight pins per row, ideal for efficient signal connections. Typically used in electronic and communication devices, it ensures reliable connectivity in compact designs. The tray package contains 1 piece, ideal for prototyping or small-scale projects.
Type Pin strip (standard)
Number of Positions 8
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (W x H) 8.45 mm x 28 mm
Height 28mm
Maximum Temperature 105°C
Min. temperature -40°C
Mounting Type PCB
Nominal Current 3A
Nominal current - rounded value 3A
Packaging Type Tray
Pin length (PCB) 3.1mm
Pin shape Square
Pins per row 8
Separable No
Total number of pins 16
Width 8.45mm

Reviews

Be the first to submit a review

Trustpilot