Connfly DS1011-01-40SSTIB2 Pin Strip 2 Rows 20 Pins Per Row Tray 1 piece

MPN
DS1011-01-40SSTIB2
Brand
Connfly
EAN-13
2050009089276
Order Code
08-7904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.626
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Connfly DS1011-01-40SSTIB2 is a standard pin strip featuring two rows with 20 pins per row. It is suitable for electronic connector applications where secure and reliable connections are required. This component is typically used in printed circuit board assemblies.
Type Pin strip (standard)
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Mounting Type PCB
Nominal Current 3A
Nominal current - rounded value 3A
Packaging Type Tray
Pin length (PCB) 3.7mm
Pin shape Square
Pins per row 20
Separable No
Total number of pins 40
Width 8mm

Reviews

Be the first to submit a review

Trustpilot