Connfly DS1011-01-34SSTIB2 Pin Strip Standard 34 Pins Dual Row

MPN
DS1011-01-34SSTIB2
Brand
Connfly
EAN-13
2050009089245
Order Code
08-7903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.531
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Connfly DS1011-01-34SSTIB2 pin strip (standard) features two rows with 17 pins each. It is supplied in a tray with 1 piece per package. Typically used for connecting printed circuit boards in electronic devices.
Type Pin strip (standard)
Number of Positions 34
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Mounting Type PCB
Nominal Current 3A
Nominal current - rounded value 3A
Packaging Type Tray
Pin length (PCB) 3.7mm
Pin shape Square
Pins per row 17
Separable No
Total number of pins 34
Width 8mm

Reviews

Be the first to submit a review

Trustpilot