Connfly DS1011-01-26SSTIB2 Standard Pin Strip 2x13 Pins 1 piece Tray

MPN
DS1011-01-26SSTIB2
Brand
Connfly
EAN-13
2050009089221
Order Code
08-7902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.355
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Connfly DS1011-01-26SSTIB2 pin strip (standard) features 2 rows and 13 pins per row. This component is typically used to connect printed circuit boards in electronics. It comes in a tray packaging and is suitable for various electronic assembly applications.
Type Pin strip (standard)
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Mounting Type PCB
Nominal Current 3A
Nominal current - rounded value 3A
Packaging Type Tray
Pin length (PCB) 3.7mm
Pin shape Square
Pins per row 13
Separable No
Total number of pins 26
Width 8mm

Reviews

Be the first to submit a review

Trustpilot