Connfly DS1011-01-16SSTIB2 Standard Pin Strip 2x8 Row Tray 1 piece

MPN
DS1011-01-16SSTIB2
Brand
Connfly
EAN-13
2050009089191
Order Code
08-7901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.265
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Connfly DS1011-01-16SSTIB2 pin strip (standard) features two rows with eight pins per row. This component is typically used for efficient board-to-board connections in electronic devices. The tray packaging ensures safe handling and storage of the pin strip.
Type Pin strip (standard)
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Mounting Type PCB
Nominal Current 3A
Nominal current - rounded value 3A
Packaging Type Tray
Pin length (PCB) 3.7mm
Pin shape Square
Pins per row 8
Separable No
Total number of pins 8
Width 8mm

Reviews

Be the first to submit a review

Trustpilot