Connfly DS1011-01-14SSTIB2 Pin Strip 2 Rows 7 Pins Per Row 1 piece Tray

MPN
DS1011-01-14SSTIB2
Brand
Connfly
EAN-13
2050009089160
Order Code
08-7900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Connfly DS1011-01-14SSTIB2 pin strip (standard) features two rows with seven pins each, totalling fourteen pins. This component typically finds application in PCB board connections and electronic prototyping. Its sturdy build and reliable connection make it ideal for use in various electronic assemblies.
Type Pin strip (standard)
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Mounting Type PCB
Nominal Current 3A
Nominal current - rounded value 3A
Packaging Type Tray
Pin length (PCB) 3.7mm
Pin shape Square
Pins per row 7
Separable No
Total number of pins 14
Width 8mm

Reviews

Be the first to submit a review

Trustpilot