Connfly DS1011-01-10SSTIB2 Pin Strip 2 Rows 5 Pins Per Row 1 piece

MPN
DS1011-01-10SSTIB2
Brand
Connfly
EAN-13
2050009089146
Order Code
08-7899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Connfly DS1011-01-10SSTIB2 pin strip (standard) features two rows with five pins per row, forming a 10-pin configuration. This component, packaged as a single piece in a tray, is typically used for making reliable electrical connections on circuit boards. Connfly's pin strip is ideal for applications in electronics that require robust and precise connectivity solutions.
Type Pin strip (standard)
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Mounting Type PCB
Nominal Current 3A
Nominal current - rounded value 3A
Packaging Type Tray
Pin length (PCB) 3.7mm
Pin shape Square
Pins per row 5
Separable No
Total number of pins 10
Width 8mm

Reviews

Be the first to submit a review

Trustpilot