Connfly DS1002-01-1*8V13 SIL Socket Precision 1 Row 8 Pins

Image Representative of Range

Connfly DS1002-01-1*8V13 SIL Socket Precision 1 Row 8 Pins

MPN
DS1002-01-1*8V13
Brand
Connfly
EAN-13
2050003632881
Order Code
08-7896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.291
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

Connfly manufactures the DS1002-01-1*8V13, a precision SIL socket with one row of eight pins. It is ideal for securing single-inline package (SIP) components on printed circuit boards. This socket is commonly used in prototyping and testing electronic circuits.
Pitch 2.54mm
No. of Rows 1
No. of Ways 8
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2.54mm
Industrial packaging No
Nominal Current 3A
Nominal current - rounded value 3A
Pin length (PCB) 3.20mm
Pin Ø 0.46mm
Pin shape Circular
Pins per row 8
Separable Yes
Socket depth 3mm
Socket shape Circular
Type SIL socket (precision)

Reviews

Be the first to submit a review

Trustpilot