Connfly DS1002-01-1*40V13 SIL Socket 1 Row 40 Pins Precision 1 piece

Image Representative of Range

Connfly DS1002-01-1*40V13 SIL Socket 1 Row 40 Pins Precision 1 piece

MPN
DS1002-01-1*40V13
Brand
Connfly
EAN-13
2050003632928
Order Code
08-7895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Connfly DS1002-01-1*40V13 is a precision SIL socket with 40 pins arranged in a single row. Manufactured by Connfly, this component is designed for reliable connections in high-precision electronic assemblies. It is typically used in applications requiring secure and stable connections, such as CPU sockets or circuit board interconnects.
Pitch 2.54mm
No. of Rows 1
No. of Ways 40
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2.54mm
Industrial packaging No
Nominal Current 3A
Nominal current - rounded value 3A
Pin length (PCB) 3.20mm
Pin Ø 0.46mm
Pin shape Circular
Pins per row 40
Separable Yes
Socket depth 3mm
Socket shape Circular
Type SIL socket (precision)

Reviews

Be the first to submit a review

Trustpilot