Connfly DS1002-01-1*20V13 SIL Socket Precision 1 Row 20 Pins 1 piece

Image Representative of Range

Connfly DS1002-01-1*20V13 SIL Socket Precision 1 Row 20 Pins 1 piece

MPN
DS1002-01-1*20V13
Brand
Connfly
EAN-13
2050003632898
Order Code
08-7894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.784
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 663 in stock

Connfly manufactures the DS1002-01-1*20V13, a precision SIL socket featuring one row with 20 pins. This socket is ideal for high-precision electronic applications requiring reliable connectivity. It is typically used in prototyping and circuit board assembly.
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2.54mm
Industrial packaging No
Nominal Current 3A
Nominal current - rounded value 3A
Pin length (PCB) 3.20mm
Pin Ø 0.46mm
Pin shape Circular
Pins per row 20
Separable Yes
Socket depth 3mm
Socket shape Circular
Type SIL socket (precision)

Reviews

Be the first to submit a review

Trustpilot