Connfly DS1002-01-1*10V13 Precision SIL Socket 1 Row 10 Pins

Image Representative of Range

Connfly DS1002-01-1*10V13 Precision SIL Socket 1 Row 10 Pins

MPN
DS1002-01-1*10V13
Brand
Connfly
EAN-13
2050003632874
Order Code
08-7893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.519
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,002 in stock

Connfly manufactures the DS1002-01-1*10V13, a precision SIL socket with one row containing ten pins. This component is commonly used in electrical and electronic applications for making secure, reliable connections on printed circuit boards. Its high precision and quality make it ideal for use in sensitive electronic equipment and devices.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2.54mm
Industrial packaging No
Nominal Current 3A
Nominal current - rounded value 3A
Pin length (PCB) 3.20mm
Pin Ø 0.46mm
Pin shape Circular
Pins per row 10
Separable Yes
Socket depth 3mm
Socket shape Circular
Type SIL socket (precision)

Reviews

Be the first to submit a review

Trustpilot