Conec D-Sub Combi Socket Connectors

Conec Brand: Conec

These D-Sub Combi Socket Connectors from Conec have been manufactured with a Ø 3mm through-hole, steel tin plated shell and -55°C to 125°C operating temperature.

  • Green colour
  • Available in shell size 2 or 3
  • Through-hole mounting
Description Image Product Buy Pricing (Ex VAT) No. of Ways Plating Material No. of Rows Socket Plug / Socket Mounting Type Mounting Direction Connection Angle Type
Conec 3003W3SXX99A10X D-SUB High Current COMBI Socket without Contacts 3 Pin
Conec 3003W3SXX99A10X D-SUB High Current COMBI Socket without Contacts 3 Pin
Standard range
Order code: 49-5669
MPN: 3003W3SXX99A10X

Despatched within 4 working days - 85 in stock
2+ £1.80
10+ £1.74
50+ £1.73
100+ £1.56
Price per unit Ex VAT
3 Tin 1 for male contacts Socket D-sub Straight 180° Female
Conec 3005W5SXX99A10X D-SUB High Current COMBI Socket without Contacts 5 Pin
Conec 3005W5SXX99A10X D-SUB High Current COMBI Socket without Contacts 5 Pin
Order code: 49-5670
MPN: 3005W5SXX99A10X
2+ £2.27
10+ £2.15
50+ £1.84
100+ £1.67
Price per unit Ex VAT
5 Tin 1 Socket D-sub Straight 180° Female
Conec 3007W2SCM99A10X D-SUB High Current COMBI Socket with Signal Contacts
Conec 3007W2SCM99A10X D-SUB High Current COMBI Socket with Signal Contacts
Order code: 49-5671
MPN: 3007W2SCM99A10X
1+ £5.70
10+ £4.85
50+ £4.33
100+ £4.12
Price per unit Ex VAT
2 Gold plated 2 Socket D-sub Straight 180° Female

Trustpilot