Conec 43-01207 Sleeve plug Sensor/Actuator Connectors No. of pins RJ 5 1 pc

MPN
43-01207
Brand
Conec
EAN-13
2050011935073
Order Code
16-0454
Country of Origin
Slovak Republic
View Full Product Range (7)

Discontinued


Conec 43-01207 is a sensor/actuator connector featuring a sleeve plug design. This product offers a robust solution with its RJ 5 connection, accommodating a total of five pins. Typically identified by the alternate description 3374478, the Conec 43-01207 is engineered for reliability and versatility in industrial environments. It is ideally suited for integrating electronic control systems where secure and efficient signal or power transmission is essential, such as in automation and process control applications. The connector's design ensures it meets demanding performance requirements while maintaining ease of use.
Type PCB Mount, Right-angle
Gender Plug
Colour Nickel
Connection Solder pins (right-angle)
Connection Side A M12 plug, right angle
Contact surface Gold on nickel
Content 1
IP Rating IP67
Mating Cycles 100
No. of pins 5
Nominal Current 4A
Nominal Voltage 60V
Product Type Sleeve plug
Seal Type Screw-on

Trustpilot