Conec 43-00102 Sensor/actuator connector 5 pins RJ durable and reliable

MPN
43-00102
Brand
Conec
EAN-13
2050011935035
Order Code
16-0447
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Conec 43-00102 sensor/actuator connector is a robust solution designed for reliable performance in industrial applications. This five-pin connector, also known by its alternate description 3374474, offers durability and efficiency, suitable for environments requiring secure and stable connections between devices. The connector's construction ensures resilience against mechanical stress and environmental factors, making it ideal for use in automation systems, robotics, and machinery control. Engineers will find it particularly useful in settings that demand consistent performance under variable conditions. The product's compatibility with various actuators and sensors enhances its versatility in diverse technical applications.
Type Plug connector pre-fabricated
Number of Contacts 5
Connection Screws
Connection Side A M12 plug, straight
Connector cross-section (max.) 1.5mm²
Contact surface Gold on nickel
Content 1
IP Rating IP67
Mating Cycles 100
No. of pins 5
Nominal Current 7.5A
Nominal Voltage 60V
Product Type Sensor/actuator connector
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot