Conec 43-00098 Sensor/actuator connector 5 pins RJ 1 pc(s)

MPN
43-00098
Brand
Conec
EAN-13
2050011935011
Order Code
16-0446
Country of Origin
Slovak Republic
View Full Product Range (7)

Discontinued


Conec 43-00098 is a sensor/actuator connector featuring five pins, designed to facilitate reliable data and power transmission in complex systems. This product, also referred to as 3374472 - Conec 43-00098, is engineered to provide robust performance in industrial automation, machine assembly, and robotics applications. The connectors compact RJ-style configuration supports efficient electrical connections in confined spaces, ensuring seamless integration into existing electronic frameworks. Engineered for durability and consistent performance, it provides an optimal solution for demanding environments requiring high-quality signal and data transfer capabilities.
Type Plug connector pre-fabricated
Number of Contacts 5
Connection Screws
Connection Side A M12 socket, right angle
Connector cross-section (max.) 1.5mm²
Contact surface Gold on nickel
Content 1
IP Rating IP67
Mating Cycles 100
No. of pins 5
Nominal Current 7.5A
Nominal Voltage 60V
Product Type Sensor/actuator connector
Seal Type Screw-on

Trustpilot