Conec 43-00096 Sensor/actuator connector 4-pin 1 pc for Sensor/Actuator

MPN
43-00096
Brand
Conec
EAN-13
2050011935004
Order Code
16-0444
Country of Origin
Slovak Republic
View Full Product Range (7)

Discontinued


Conec 43-00096 Sensor/actuator connector is a product designed for robust and reliable signal transmission in industrial environments. This connector is equipped with four pins, ensuring a secure electrical connection for various sensor and actuator applications. Manufactured with precision, the Conec 43-00096 offers high levels of ingress protection, making it suitable for deployment in harsh conditions where dust and water resistance are crucial. Typical applications for this connector include the automation industry, machine construction, and robotics, where dependable connectivity is vital for operational efficiency and safety. The alternative reference for this product is 3374471, which aids in its identification and integration into existing systems.
Type Plug connector pre-fabricated
Number of Contacts 4
Connection Screws
Connection Side A M12 socket, right angle
Connector cross-section (max.) 1.5mm²
Contact surface Gold on nickel
Content 1
IP Rating IP67
Mating Cycles 100
No. of pins 4
Nominal Current 7.5A
Nominal Voltage 250V
Product Type Sensor/actuator connector
Seal Type Screw-on

Trustpilot