Conec 43-00094 Sensor/actuator connector 5-pin reliable connection solution

MPN
43-00094
Brand
Conec
EAN-13
2050011934991
Order Code
16-0443
Country of Origin
Slovak Republic
View Full Product Range (7)

Discontinued


Conec 43-00094 sensor/actuator connector offers a reliable five-pin connection solution, identified by alternate description 3374470. This product is designed to meet stringent industrial standards, providing enhanced performance for demanding environments. It boasts robust construction with durable materials that ensure secure electrical contact and long service life, even under harsh conditions. This connector is particularly suited for integration within automated systems, industrial machinery, and process control applications where reliable data and power transmission are critical. Its precise engineering makes it ideal for applications requiring consistent connection integrity and robust interconnectivity.
Type Plug connector pre-fabricated
Number of Contacts 5
Connection Screws
Connection Side A M12 socket, straight
Connector cross-section (max.) 1.5mm²
Contact surface Gold on nickel
Content 1
IP Rating IP67
Mating Cycles 100
No. of pins 5
Nominal Current 7.5A
Nominal Voltage 60V
Product Type Sensor/actuator connector
Seal Type Screw-on

Trustpilot