Conec 42-01035 SAL-8-FSH4-0,2 M8x1 4 Pin Male Backmounting Connector with Wire

Conec 42-01035 SAL-8-FSH4-0,2 M8x1 4 Pin Male Backmounting Connector with Wire

MPN
42-01035
Brand
Conec
EAN-13
2050001565464
Order Code
49-5545

Discontinued


This Male 4 Pin Socket M8x1 with Wire from Conec is a backmounting connecting socket with PVC, AWG24 wire (0.2m), manufactured with gold-plated contacts. Equipped with IP67 protection (in mated condition), 30V rated voltage and -30°C to +80°C temperature range.


  • IP67 protection
  • 3A at 40°C current rating
  • >=100 MΩ insulation resistance
  • 0.2m wire length
  • Manufacturer's part 42-01035
Type Sensor/actuator built-in connector
Number of Contacts 4
Connector Size M8
Gender Socket
IP Rating IP67
Maximum Temperature +80°C
Min. temperature -30°C

Trustpilot